+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-40EPS08-M3

Diode: rectifying; THT; 800V; 40A; Ifsm: 475A; TO247AC-2; tube

Manufacturer: VISHAY

Manufacturer part number:
VS-40EPS08-M3
TME Symbol:
VS-40EPS08-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
40A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward impulse current
475A
Case
TO247AC-2
Kind of package
tube
Max. forward voltage
1V
Gross weight4.74 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-40EPS08-M3
160 in TME stock
Net price for quantities from 1 pcs - 5.12 USDGross price for quantities from 1 pcs - 5.12 USD
Net price for quantities from 5 pcs - 4.01 USDGross price for quantities from 5 pcs - 4.01 USD
Net price for quantities from 10 pcs - 2.64 USDGross price for quantities from 10 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs