+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-40EPS16-M3

Diode: rectifying; THT; 1.6kV; 40A; Ifsm: 475A; TO247AC-2; tube

Manufacturer: VISHAY

Manufacturer part number:
VS-40EPS16-M3
TME Symbol:
VS-40EPS16-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.6kV
Load current
40A
Semiconductor structure
single diode
Max. forward impulse current
475A
Case
TO247AC-2
Kind of package
tube
Max. forward voltage
1.14V
Features of semiconductor devices
  • glass passivated
  • high voltage
Gross weight4.57 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-40EPS16-M3
140 in TME stock
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 10 pcs - 4.82 USDGross price for quantities from 10 pcs - 4.82 USD
Net price for quantities from 25 pcs - 4.32 USDGross price for quantities from 25 pcs - 4.32 USD
Net price for quantities from 50 pcs - 3.95 USDGross price for quantities from 50 pcs - 3.95 USD
Net price for quantities from 100 pcs - 3.59 USDGross price for quantities from 100 pcs - 3.59 USD
Net price for quantities from 250 pcs - 3.38 USDGross price for quantities from 250 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs