+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-40TPS08-M3

Thyristor: standard; 800V; Ifmax: 55A; 35A; Igt: 150mA; TO247AC-3


Manufacturer: VISHAY

Manufacturer part number:
VS-40TPS08-M3
TME Symbol:
VS-40TPS08-M3

Specification

Manufacturer
VISHAY
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
55A
Load current
35A
Gate current
150mA
Case
TO247AC-3
Mounting
THT
Max. forward impulse current
0.5kA
Kind of package
tube
Gross weight5.7 g
Certificates
See other products in this category: SMD/THT thyristors VISHAY,
*
VS-40TPS08-M3
69 in TME stock
Net price for quantities from 1 pcs - 7.43 USDGross price for quantities from 1 pcs - 7.43 USD
Net price for quantities from 10 pcs - 5.23 USDGross price for quantities from 10 pcs - 5.23 USD
Net price for quantities from 25 pcs - 4.83 USDGross price for quantities from 25 pcs - 4.83 USD
Net price for quantities from 50 pcs - 4.55 USDGross price for quantities from 50 pcs - 4.55 USD
Net price for quantities from 100 pcs - 4.28 USDGross price for quantities from 100 pcs - 4.28 USD
Net price for quantities from 125 pcs - 4.19 USDGross price for quantities from 125 pcs - 4.19 USD
Net price for quantities from 250 pcs - 3.94 USDGross price for quantities from 250 pcs - 3.94 USD
Net price for quantities from 500 pcs - 3.70 USDGross price for quantities from 500 pcs - 3.70 USD
Net price for quantities from 625 pcs - 3.64 USDGross price for quantities from 625 pcs - 3.64 USD
Net price for quantities from 1000 pcs - 3.55 USDGross price for quantities from 1000 pcs - 3.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs