+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-8EWF10S-M3

Diode: rectifying; SMD; 1kV; 8A; 80ns; DPAK; Ufmax: 1.3V; Ifsm: 150A


Manufacturer: VISHAY

Manufacturer part number:
VS-8EWF10S-M3
TME Symbol:
VS-8EWF10S-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
8A
Reverse recovery time
80ns
Semiconductor structure
single diode
Case
DPAK
Max. forward voltage
1.3V
Max. forward impulse current
150A
Kind of package
tube
Manufacturer standard package
75pcs.
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight0.365 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-8EWF10S-M3
527 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 3 pcs - 1.94 USDGross price for quantities from 3 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs