+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3011

Loudspeaker; full-range; 20W; 8Ω; Ø131x46mm; 120÷20000Hz; Ø: 131mm


Manufacturer: VISATON

Manufacturer part number:
3011
TME Symbol:
VS-BG13P-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range
Power
20W
Maximum power
40W
Impedance
Body dimensions
Ø131x46mm
Operating temperature
-25...70°C
Sound frequency
120Hz...20kHz
Panel cutout diameter
110mm
Sound level
92dB
Resonant frequency
168Hz
Colour
black
Diameter
131mm
Mounting depth
41mm
Height
46mm
Dimensions
Gross weight474.61 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
3011
3 in TME stock
Net price for quantities from 1 pcs - 24.24 USDGross price for quantities from 1 pcs - 24.24 USD
Net price for quantities from 5 pcs - 21.64 USDGross price for quantities from 5 pcs - 21.64 USD
Net price for quantities from 10 pcs - 19.49 USDGross price for quantities from 10 pcs - 19.49 USD
Net price for quantities from 20 pcs - 17.45 USDGross price for quantities from 20 pcs - 17.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.