+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3020

Loudspeaker; full-range; 40W; 8Ω; Ø205x89mm; 0÷18000Hz; Ø: 205mm


Manufacturer: VISATON

Manufacturer part number:
3020
TME Symbol:
VS-BG20-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range
Power
40W
Maximum power
70W
Impedance
Body dimensions
Ø205x89mm
Operating temperature
-25...70°C
Sound frequency
0...18kHz
Panel cutout diameter
184mm
Sound level
92dB
Resonant frequency
38Hz
Colour
black
Diameter
205mm
Mounting depth
81mm
Height
89mm
Dimensions
Gross weight1.4632 kg

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
3020
5 in TME stock
Net price for quantities from 1 pcs - 50.57 USDGross price for quantities from 1 pcs - 50.57 USD
Net price for quantities from 5 pcs - 46.37 USDGross price for quantities from 5 pcs - 46.37 USD
Net price for quantities from 10 pcs - 41.90 USDGross price for quantities from 10 pcs - 41.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.