+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50254

Loudspeaker; horn; 30W; 8Ω; 400÷5000Hz; Sound level: 125dB; IP66


Manufacturer: VISATON

Manufacturer part number:
50254
TME Symbol:
VS-DK10MW100V

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
horn
Power
30W
Maximum power
60W
Impedance
Operating temperature
-30...90°C
Sound frequency
400...5000Hz
Sound level
125dB
IP rating
IP66
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
50254
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order