+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50211

Loudspeaker; 15W; 8Ω; Ø115x87mm; 700÷15000Hz; Sound level: 101dB


Manufacturer: VISATON

Manufacturer part number:
50211
TME Symbol:
VS-DK115S-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
15W
Maximum power
15W
Impedance
Body dimensions
Ø115x87mm
Sound frequency
700...15000Hz
Sound level
101dB
Diameter
115mm
IP rating
IP66
Cable length
0.35m
Gross weight506.7 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
50211
33 in TME stock
Net price for quantities from 1 pcs - 62.62 USDGross price for quantities from 1 pcs - 62.62 USD
Net price for quantities from 5 pcs - 56.66 USDGross price for quantities from 5 pcs - 56.66 USD
Net price for quantities from 10 pcs - 51.59 USDGross price for quantities from 10 pcs - 51.59 USD
Net price for quantities from 20 pcs - 47.71 USDGross price for quantities from 20 pcs - 47.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.