+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50163

Loudspeaker; ceiling mount; 30W; 8Ω; Ø465x54.2mm; 100Hz÷20kHz


Manufacturer: VISATON

Manufacturer part number:
50163
TME Symbol:
VS-DL13/2ES8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
ceiling mount
Power
30W
Maximum power
50W
Impedance
Body dimensions
Ø465x54.2mm
Operating temperature
-40...110°C
Sound frequency
100Hz...20kHz
Panel cutout diameter
150mm
Sound level
89dB
Resonant frequency
150Hz
Diameter
141mm
IP rating
IP54
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
50163
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order