+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50097

Loudspeaker; waterproof; 4W; 8Ω; Ø85.5x34.5mm; 150÷20000Hz; IP54


Manufacturer: VISATON

Manufacturer part number:
50097
TME Symbol:
VS-DL5-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
waterproof
Power
4W
Maximum power
10W
Impedance
Body dimensions
Ø85.5x34.5mm
Operating temperature
-40...110°C
Sound frequency
150Hz...20kHz
Panel cutout diameter
72mm
Sound level
84dB
Resonant frequency
280Hz
Colour
white
Diameter
85.5mm
IP rating
IP54
Height
31mm
Dimensions
Gross weight197.3 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
50097
3 in TME stock
Net price for quantities from 1 pcs - 26.60 USDGross price for quantities from 1 pcs - 26.60 USD
Net price for quantities from 5 pcs - 22.04 USDGross price for quantities from 5 pcs - 22.04 USD
Net price for quantities from 10 pcs - 20.28 USDGross price for quantities from 10 pcs - 20.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs