+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4615

Loudspeaker; general purpose; 30W; 4Ω; 97.5x153x50mm; 65÷22000Hz


Manufacturer: VISATON

Manufacturer part number:
4615
TME Symbol:
VS-DX-4X6

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
30W
Maximum power
50W
Impedance
Body dimensions
97.5x153x50mm
Operating temperature
-25...70°C
Sound frequency
65...22000Hz
Sound level
86dB
Resonant frequency
90Hz
Colour
black
Mounting depth
44mm
Mounting holes pitch
73x122.5mm
Height
50mm
Dimensions
Gross weight552 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
4615
5 in TME stock
Net price for quantities from 1 pcs - 30.64 USDGross price for quantities from 1 pcs - 30.64 USD
Net price for quantities from 5 pcs - 27.25 USDGross price for quantities from 5 pcs - 27.25 USD
Net price for quantities from 20 pcs - 24.55 USDGross price for quantities from 20 pcs - 24.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.