+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-E5TX3006-M3

Diode: rectifying; THT; 600V; 30A; Ifsm: 310A; TO220AC; Ufmax: 2.1V

NEW

Manufacturer: VISHAY

Manufacturer part number:
VS-E5TX3006-M3
TME Symbol:
VS-E5TX3006-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
310A
Case
TO220AC
Max. forward voltage
2.1V
Reverse recovery time
22ns
Gross weight1.8 g
See other products in this category: THT universal diodes VISHAY,
*
VS-E5TX3006-M3
0 in TME stock
Net price for quantities from 8000 pcs - 1.15 USDGross price for quantities from 8000 pcs - 1.15 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 8 000.
Multiplicity: 50.