+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ETH3006S-M3

Diode: rectifying; SMD; 600V; 30A; 70ns; D2PAK,TO263AB; Ufmax: 1.8V


Manufacturer: VISHAY

Manufacturer part number:
VS-ETH3006S-M3
TME Symbol:
VS-ETH3006S-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
30A
Reverse recovery time
70ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Capacitance
20pF
Case
D2PAK, TO263AB
Max. forward voltage
1.8V
Max. forward impulse current
180A
Leakage current
0.3mA
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-ETH3006S-M3
0 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.