+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4532

Loudspeaker; 10W; 8Ω; 30x30x19mm; Ø: 30mm

Manufacturer: VISATON

Manufacturer part number:
4532
TME Symbol:
VS-EX30S-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
10W
Impedance
Body dimensions
30x30x19mm
Operating temperature
-25...70°C
Colour
black
Diameter
30mm
Dimensions
Gross weight38.4 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
4532
4 in TME stock
Net price for quantities from 1 pcs - 23.94 USDGross price for quantities from 1 pcs - 23.94 USD
Net price for quantities from 25 pcs - 22.33 USDGross price for quantities from 25 pcs - 22.33 USD
No. of pieces (Multiplicity: 1)