+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-FC270SA20

Module; single transistor; 200V; 219A; SOT227B; screw; Idm: 680A

Manufacturer: VISHAY

Manufacturer part number:
VS-FC270SA20
TME Symbol:
VS-FC270SA20

Specification

Manufacturer
VISHAY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
200V
Drain current
219A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
3.3mΩ
Pulsed drain current
680A
Power dissipation
937W
Technology
ThunderFET
Kind of channel
enhancement
Gate-source voltage
±20V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules VISHAY,
*
VS-FC270SA20
0 in TME stock
Net price for quantities from 160 pcs - 37.24 USDGross price for quantities from 160 pcs - 37.24 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.