+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-FC420SA10

Module; single transistor; 100V; 330A; SOT227B; screw; Idm: 1.13kA


Manufacturer: VISHAY

Manufacturer part number:
VS-FC420SA10
TME Symbol:
VS-FC420SA10

Specification

Manufacturer
VISHAY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
100V
Drain current
330A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
1.3mΩ
Pulsed drain current
1.13kA
Power dissipation
652W
Technology
TrenchFET®
Kind of channel
enhancement
Gate-source voltage
±20V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules VISHAY,
*
VS-FC420SA10
0 in TME stock
Net price for quantities from 1 pcs - 27.36 USDGross price for quantities from 1 pcs - 27.36 USD
Net price for quantities from 5 pcs - 25.82 USDGross price for quantities from 5 pcs - 25.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.