+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2254

Loudspeaker; 15W; 4Ω; 153x97x46.6mm; 75÷20000Hz; Sound level: 87dB


Manufacturer: VISATON

Manufacturer part number:
2254
TME Symbol:
VS-FR-4X6X

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
15W
Maximum power
30W
Impedance
Body dimensions
153x97x46.6mm
Operating temperature
-25...70°C
Sound frequency
75Hz...20kHz
Sound level
87dB
Resonant frequency
110Hz
Colour
black
Mounting depth
46.6mm
Mounting holes pitch
123x75mm
Height
52.2mm
Dimensions
Gross weight489.1 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2254
6 in TME stock
Net price for quantities from 1 pcs - 22.77 USDGross price for quantities from 1 pcs - 22.77 USD
Net price for quantities from 5 pcs - 20.98 USDGross price for quantities from 5 pcs - 20.98 USD
Net price for quantities from 20 pcs - 19.45 USDGross price for quantities from 20 pcs - 19.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.