+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4880

Loudspeaker; full-range,general purpose; 20W; 4Ω; 90Hz÷20kHz


Manufacturer: VISATON

Manufacturer part number:
4880
TME Symbol:
VS-FR10HMP4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
20W
Maximum power
30W
Impedance
Operating temperature
-25...70°C
Sound frequency
90Hz...20kHz
Panel cutout diameter
94mm
Sound level
86dB
Resonant frequency
120Hz
Colour
black
Diameter
100mm
IP rating
IP64
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
4880
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order