+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2130

Loudspeaker; ceiling mount,general purpose,waterproof; 20W; 4Ω


Manufacturer: VISATON

Manufacturer part number:
2130
TME Symbol:
VS-FR10WP-4-BK

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
ceiling mount, general purpose, waterproof
Power
20W
Maximum power
30W
Impedance
Body dimensions
Ø132x56mm
Operating temperature
-40...80°C
Sound frequency
80...16000Hz
Panel cutout diameter
101mm
Sound level
85dB
Resonant frequency
120Hz
Colour
black
Diameter
100mm
IP rating
IP65
Sound transducers application
in open vehicles, outdoor sound systems, sound systems for saunas and steam baths
Mounting depth
41mm
Flange diameter
132mm
Mounting holes pitch
84.85mm
Resistance to
corrosion, water
Bandwidth
80Hz...16kHz @ -8dB
Dimensions
Gross weight331.4 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2130
146 in TME stock
Net price for quantities from 1 pcs - 23.38 USDGross price for quantities from 1 pcs - 23.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs