+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2060

Loudspeaker; general purpose; 15W; 4Ω; Ø146.5x31mm; 70÷18000Hz


Manufacturer: VISATON

Manufacturer part number:
2060
TME Symbol:
VS-FR12-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
15W
Maximum power
40W
Impedance
Body dimensions
Ø146.5x31mm
Operating temperature
-25...70°C
Sound frequency
70Hz...18kHz
Panel cutout diameter
114mm
Sound level
85dB
Resonant frequency
110Hz
Colour
black
Diameter
130mm
Mounting depth
28mm
Height
31mm
Dimensions
Gross weight311.8 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2060
12 in TME stock
Net price for quantities from 1 pcs - 16.59 USDGross price for quantities from 1 pcs - 16.59 USD
Net price for quantities from 5 pcs - 14.40 USDGross price for quantities from 5 pcs - 14.40 USD
Net price for quantities from 36 pcs - 13.54 USDGross price for quantities from 36 pcs - 13.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 36 pcs