+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2061

Loudspeaker; general purpose; 15W; 8Ω; Ø146.5x31mm; 70÷18000Hz


Manufacturer: VISATON

Manufacturer part number:
2061
TME Symbol:
VS-FR12-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
15W
Maximum power
40W
Impedance
Body dimensions
Ø146.5x31mm
Operating temperature
-25...70°C
Sound frequency
70Hz...18kHz
Panel cutout diameter
114mm
Sound level
85dB
Resonant frequency
110Hz
Colour
black
Diameter
130mm
Mounting depth
28mm
Height
31mm
Dimensions
Gross weight307.5 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2061
20 in TME stock
Net price for quantities from 1 pcs - 18.63 USDGross price for quantities from 1 pcs - 18.63 USD
Net price for quantities from 5 pcs - 16.94 USDGross price for quantities from 5 pcs - 16.94 USD
Net price for quantities from 20 pcs - 14.83 USDGross price for quantities from 20 pcs - 14.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.