+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2058

Loudspeaker; full-range,general purpose; 10W; 8Ω; 126x79x37mm


Manufacturer: VISATON

Manufacturer part number:
2058
TME Symbol:
VS-FR7.128

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
10W
Maximum power
20W
Impedance
Body dimensions
126x79x37mm
Operating temperature
-25...70°C
Sound frequency
150Hz...18kHz
Sound level
90dB
Resonant frequency
235Hz
Colour
black
Gross weight168.7 g
Certificates
See other products in this category: Speakers VISATON,
*
2058
68 in TME stock
Net price for quantities from 1 pcs - 18.04 USDGross price for quantities from 1 pcs - 18.04 USD
Net price for quantities from 5 pcs - 16.14 USDGross price for quantities from 5 pcs - 16.14 USD
Net price for quantities from 10 pcs - 14.25 USDGross price for quantities from 10 pcs - 14.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs