+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2054

Loudspeaker; general purpose; 15W; 4Ω; 95x155x34mm; 75÷16000Hz


Manufacturer: VISATON

Manufacturer part number:
2054
TME Symbol:
VS-FR9.15

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
15W
Maximum power
30W
Impedance
Body dimensions
95x155x34mm
Operating temperature
-25...70°C
Sound frequency
75...16000Hz
Sound level
85dB
Resonant frequency
120Hz
Colour
black
Dimensions
Gross weight297.24 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2054
13 in TME stock
Net price for quantities from 1 pcs - 18.00 USDGross price for quantities from 1 pcs - 18.00 USD
Net price for quantities from 5 pcs - 16.80 USDGross price for quantities from 5 pcs - 16.80 USD
Net price for quantities from 20 pcs - 15.58 USDGross price for quantities from 20 pcs - 15.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.