+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2012

Loudspeaker; general purpose; 8W; 8Ω; 66.5x66.5x31.8mm; Ø: 61.5mm


Manufacturer: VISATON

Manufacturer part number:
2012
TME Symbol:
VS-FRS7-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
8W
Maximum power
15W
Impedance
Body dimensions
66.5x66.5x31.8mm
Operating temperature
-25...100°C
Sound frequency
200Hz...20kHz
Panel cutout diameter
61mm
Sound level
88dB
Resonant frequency
250Hz
Colour
black
Diameter
61.5mm
Dimensions
Gross weight206.3 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2012
81 in TME stock
Net price for quantities from 1 pcs - 11.41 USDGross price for quantities from 1 pcs - 11.41 USD
Net price for quantities from 75 pcs - 10.51 USDGross price for quantities from 75 pcs - 10.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 75 pcs