+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2016

Loudspeaker; 10W; 8Ω; 66.5x66.5x41.5mm; 0÷20kHz; Sound level: 81dB


Manufacturer: VISATON

Manufacturer part number:
2016
TME Symbol:
VS-FRS7XWP-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
10W
Impedance
Body dimensions
66.5x66.5x41.5mm
Sound frequency
0...20kHz
Sound level
81dB
Resonant frequency
100Hz
Gross weight367 g
Certificates
See other products in this category: Speakers VISATON,
*
2016
4 in TME stock
Net price for quantities from 1 pcs - 18.52 USDGross price for quantities from 1 pcs - 18.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.