+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2003

Loudspeaker; full-range,general purpose; 30W; 4Ω; Ø84x40mm


Manufacturer: VISATON

Manufacturer part number:
2003
TME Symbol:
VS-FRS84

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
30W
Maximum power
50W
Impedance
Body dimensions
Ø84x40mm
Operating temperature
-25...70°C
Sound frequency
100Hz...20kHz
Panel cutout diameter
73mm
Sound level
82dB
Resonant frequency
120Hz
Colour
black
Diameter
78mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
2003
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order