+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2210

Loudspeaker; general purpose; 4W; 8Ω; 50x50x25.5mm; 150÷20000Hz


Manufacturer: VISATON

Manufacturer part number:
2210
TME Symbol:
VS-FRWS-5-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
4W
Maximum power
10W
Impedance
Body dimensions
50x50x25.5mm
Operating temperature
-25...70°C
Sound frequency
150Hz...20kHz
Panel cutout diameter
45mm
Sound level
84dB
Resonant frequency
250Hz
Colour
black
Diameter
45mm
Mounting depth
21.5mm
Mounting holes pitch
44mm
Height
25.5mm
Dimensions
Gross weight92.05 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2210
99 in TME stock
Net price for quantities from 1 pcs - 12.65 USDGross price for quantities from 1 pcs - 12.65 USD
Net price for quantities from 25 pcs - 11.06 USDGross price for quantities from 25 pcs - 11.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs