+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2212

Loudspeaker; full-range,general purpose; 4W; 8Ω; Ø50x25mm; Ø: 45mm


Manufacturer: VISATON

Manufacturer part number:
2212
TME Symbol:
VS-FRWS5R8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
4W
Maximum power
10W
Impedance
Body dimensions
Ø50x25mm
Operating temperature
-25...70°C
Sound frequency
150Hz...20kHz
Panel cutout diameter
45mm
Sound level
84dB
Resonant frequency
250Hz
Colour
black
Diameter
45mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
2212
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order