+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-HFA08SD60S-M3

Diode: rectifying; SMD; 600V; 8A; 18ns; DPAK; Ufmax: 1.7V; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-HFA08SD60S-M3
TME Symbol:
VS-HFA08SD60S-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
8A
Reverse recovery time
18ns
Semiconductor structure
single diode
Case
DPAK
Max. forward voltage
1.7V
Kind of package
tube
Manufacturer standard package
75pcs.
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.365 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-HFA08SD60S-M3
105 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 75 pcs - 1.15 USDGross price for quantities from 75 pcs - 1.15 USD
Net price for quantities from 150 pcs - 1.11 USDGross price for quantities from 150 pcs - 1.11 USD
Net price for quantities from 300 pcs - 1.06 USDGross price for quantities from 300 pcs - 1.06 USD
Net price for quantities from 525 pcs - 1.04 USDGross price for quantities from 525 pcs - 1.04 USD
Net price for quantities from 825 pcs - 0.99 USDGross price for quantities from 825 pcs - 0.99 USD
Net price for quantities from 1050 pcs - 0.98 USDGross price for quantities from 1050 pcs - 0.98 USD
Net price for quantities from 2025 pcs - 0.92 USDGross price for quantities from 2025 pcs - 0.92 USD
Net price for quantities from 5025 pcs - 0.85 USDGross price for quantities from 5025 pcs - 0.85 USD
Net price for quantities from 10050 pcs - 0.80 USDGross price for quantities from 10050 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs