+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-HFA30PB120-N3

Diode: rectifying; THT; 1.2kV; 30A; Ifsm: 120A; TO247AC; tube; 47ns


Manufacturer: VISHAY

Manufacturer part number:
VS-HFA30PB120-N3
TME Symbol:
VS-HFA30PB120-N3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Capacitance
75pF
Max. forward impulse current
120A
Case
TO247AC
Kind of package
tube
Max. forward voltage
2.3V
Max. load current
90A
Reverse recovery time
47ns
Gross weight4.72 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-HFA30PB120-N3
227 in TME stock
Net price for quantities from 1 pcs - 7.04 USDGross price for quantities from 1 pcs - 7.04 USD
Net price for quantities from 25 pcs - 6.30 USDGross price for quantities from 25 pcs - 6.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs