+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4560

Loudspeaker; tweeter; 40W; 4Ω; Ø126x79mm; 50Hz÷22kHz; Ø: 100mm


Manufacturer: VISATON

Manufacturer part number:
4560
TME Symbol:
VS-HX104

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
tweeter
Power
40W
Maximum power
60W
Impedance
Body dimensions
Ø126x79mm
Operating temperature
-25...70°C
Sound frequency
50Hz...22kHz
Panel cutout diameter
101mm
Sound level
81dB
Resonant frequency
80Hz
Colour
black
Diameter
100mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
4560
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order