+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2955

Loudspeaker; miniature,mylar,general purpose,waterproof; 1W; 8Ω


Manufacturer: VISATON

Manufacturer part number:
2955
TME Symbol:
VS-K-50-FLS

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar, waterproof
Power
1W
Maximum power
2W
Impedance
Body dimensions
Ø50x7mm
Operating temperature
-40...70°C
Sound frequency
350Hz...20kHz
Panel cutout diameter
46mm
Sound level
85dB
Resonant frequency
570Hz
Colour
black
Diameter
50mm
IP rating
IP65
Height
7mm
Dimensions
Gross weight12.857 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2955
16 in TME stock
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 5 pcs - 6.82 USDGross price for quantities from 5 pcs - 6.82 USD
Net price for quantities from 10 pcs - 6.19 USDGross price for quantities from 10 pcs - 6.19 USD
Net price for quantities from 20 pcs - 5.63 USDGross price for quantities from 20 pcs - 5.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.