+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2801

Loudspeaker; miniature; 0.5W; 8Ω; 30x10x5mm; 750÷20000Hz


Manufacturer: VISATON

Manufacturer part number:
2801
TME Symbol:
VS-K10.30-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
1W
Impedance
Body dimensions
30x10x5mm
Sound frequency
750...20000Hz
Sound level
85dB
Resonant frequency
1.2kHz
Height
5mm
Gross weight5.16 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2801
3 in TME stock
Net price for quantities from 1 pcs - 7.01 USDGross price for quantities from 1 pcs - 7.01 USD
Net price for quantities from 5 pcs - 6.35 USDGross price for quantities from 5 pcs - 6.35 USD
Net price for quantities from 10 pcs - 5.69 USDGross price for quantities from 10 pcs - 5.69 USD
Net price for quantities from 20 pcs - 5.35 USDGross price for quantities from 20 pcs - 5.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.