+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2812

Loudspeaker; miniature,full-range,general purpose; 1W; 8Ω; IP64


Manufacturer: VISATON

Manufacturer part number:
2812
TME Symbol:
VS-K14.25-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose, miniature
Power
1W
Maximum power
1.5W
Impedance
Body dimensions
25x14x5.3mm
Operating temperature
-25...70°C
Sound frequency
500...20000Hz
Sound level
72dB
Resonant frequency
950Hz
IP rating
IP64
Height
5.3mm
Dimensions
Gross weight2.54 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2812
90 in TME stock
Net price for quantities from 1 pcs - 7.06 USDGross price for quantities from 1 pcs - 7.06 USD
Net price for quantities from 3 pcs - 6.52 USDGross price for quantities from 3 pcs - 6.52 USD
Net price for quantities from 5 pcs - 6.18 USDGross price for quantities from 5 pcs - 6.18 USD
Net price for quantities from 10 pcs - 5.69 USDGross price for quantities from 10 pcs - 5.69 USD
Net price for quantities from 25 pcs - 5.11 USDGross price for quantities from 25 pcs - 5.11 USD
Net price for quantities from 50 pcs - 4.79 USDGross price for quantities from 50 pcs - 4.79 USD
Net price for quantities from 117 pcs - 4.54 USDGross price for quantities from 117 pcs - 4.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 117 pcs