+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2816

Loudspeaker; miniature,full-range,general purpose; 0.5W; 50Ω


Manufacturer: VISATON

Manufacturer part number:
2816
TME Symbol:
VS-K16-50

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose, miniature
Power
0.5W
Maximum power
1W
Impedance
50Ω
Body dimensions
Ø16x3.5mm
Operating temperature
-25...65°C
Sound frequency
700Hz...20kHz
Panel cutout diameter
13mm
Sound level
71dB
Resonant frequency
1005Hz
Diameter
16mm
Height
3.5mm
Dimensions
Gross weight5.02 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2816
16 in TME stock
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 25 pcs - 4.70 USDGross price for quantities from 25 pcs - 4.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.