+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2941

Loudspeaker; miniature,full-range,general purpose; 1W; 8Ω; IP64


Manufacturer: VISATON

Manufacturer part number:
2941
TME Symbol:
VS-K20.40-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose, miniature
Power
1W
Maximum power
2W
Impedance
Body dimensions
40x20x8mm
Operating temperature
-40...85°C
Sound frequency
400Hz...20kHz
Sound level
79dB
Resonant frequency
650Hz
Diameter
40mm
IP rating
IP64
Height
8mm
Dimensions
Gross weight6.05 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2941
35 in TME stock
Net price for quantities from 1 pcs - 5.76 USDGross price for quantities from 1 pcs - 5.76 USD
Net price for quantities from 5 pcs - 5.30 USDGross price for quantities from 5 pcs - 5.30 USD
Net price for quantities from 50 pcs - 4.97 USDGross price for quantities from 50 pcs - 4.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs