+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2823

Loudspeaker; miniature,general purpose; 0.2W; 8Ω; Ø23x8.6mm


Manufacturer: VISATON

Manufacturer part number:
2823
TME Symbol:
VS-K23-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature
Power
0.2W
Maximum power
0.5W
Impedance
Body dimensions
Ø23x8.6mm
Operating temperature
-25...70°C
Sound frequency
900...16000Hz
Sound level
73dB
Resonant frequency
1740Hz
Diameter
23mm
Height
8.6mm
Dimensions
Gross weight5.86 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2823
100 in TME stock
Net price for quantities from 1 pcs - 10.21 USDGross price for quantities from 1 pcs - 10.21 USD
Net price for quantities from 5 pcs - 9.85 USDGross price for quantities from 5 pcs - 9.85 USD
Net price for quantities from 10 pcs - 9.48 USDGross price for quantities from 10 pcs - 9.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.