+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2826

Loudspeaker; miniature; 0.5W; 8Ω; 23x23x8.5mm; 300÷19000Hz; Ø: 22mm


Manufacturer: VISATON

Manufacturer part number:
2826
TME Symbol:
VS-K23-SQ

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
1W
Impedance
Body dimensions
23x23x8.5mm
Operating temperature
-25...65°C
Sound frequency
300...19000Hz
Panel cutout diameter
22.5mm
Sound level
74dB
Resonant frequency
530Hz
Colour
black
Diameter
22mm
IP rating
IP64
Height
8.5mm
Dimensions
Gross weight8 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2826
4 in TME stock
Net price for quantities from 1 pcs - 8.67 USDGross price for quantities from 1 pcs - 8.67 USD
Net price for quantities from 50 pcs - 8.01 USDGross price for quantities from 50 pcs - 8.01 USD
Net price for quantities from 100 pcs - 7.58 USDGross price for quantities from 100 pcs - 7.58 USD
Net price for quantities from 250 pcs - 6.74 USDGross price for quantities from 250 pcs - 6.74 USD
Net price for quantities from 500 pcs - 6.04 USDGross price for quantities from 500 pcs - 6.04 USD
Net price for quantities from 1000 pcs - 5.84 USDGross price for quantities from 1000 pcs - 5.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.