+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2945

Loudspeaker; miniature,full-range,general purpose; 2W; 8Ω


Manufacturer: VISATON

Manufacturer part number:
2945
TME Symbol:
VS-K28.40-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose, miniature
Power
2W
Maximum power
3W
Impedance
Body dimensions
40x28x11.7mm
Sound frequency
230Hz...20kHz
Sound level
79dB
Resonant frequency
450Hz
Diameter
28mm
Height
11.7mm
Dimensions
Gross weight13.18 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2945
178 in TME stock
Net price for quantities from 1 pcs - 7.53 USDGross price for quantities from 1 pcs - 7.53 USD
Net price for quantities from 3 pcs - 6.84 USDGross price for quantities from 3 pcs - 6.84 USD
Net price for quantities from 5 pcs - 6.58 USDGross price for quantities from 5 pcs - 6.58 USD
Net price for quantities from 50 pcs - 6.16 USDGross price for quantities from 50 pcs - 6.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 48 pcsTray = 50 pcs