+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2909

Loudspeaker; miniature,mylar,general purpose,waterproof; 1W; 8Ω


Manufacturer: VISATON

Manufacturer part number:
2909
TME Symbol:
VS-K28WP-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar, waterproof
Power
1W
Maximum power
2W
Impedance
8Ω
Body dimensions
Ø28x5.5mm
Operating temperature
-40...70°C
Sound frequency
0.3...20kHz
Panel cutout diameter
21mm
Sound level
75dB
Resonant frequency
700Hz
Colour
black
Diameter
28mm
IP rating
IP65
Height
5.5mm
Dimensions
Gross weight6.83 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2909
200 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 5 pcs - 3.68 USDGross price for quantities from 5 pcs - 3.68 USD
Net price for quantities from 10 pcs - 3.54 USDGross price for quantities from 10 pcs - 3.54 USD
Packaging method by the manufacturer:
Tray = 64 pcs