+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2950

Loudspeaker; miniature; 1W; 50Ω; Ø50x7mm; 150Hz÷20kHz; Ø: 50mm; IP65

Manufacturer: VISATON

Manufacturer part number:
2950
TME Symbol:
VS-K50FL50

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
2W
Impedance
50Ω
Body dimensions
Ø50x7mm
Operating temperature
-40...70°C
Sound frequency
150Hz...20kHz
Panel cutout diameter
46mm
Sound level
80dB
Resonant frequency
340Hz
Colour
black
Diameter
50mm
IP rating
IP65
Gross weight13.19 g
Certificates
See other products in this category: Speakers VISATON,
*
2950
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order