+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2952

Loudspeaker; miniature,mylar,general purpose,waterproof; 1W; 8Ω

Manufacturer: VISATON

Manufacturer part number:
2952
TME Symbol:
VS-K57FL-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar, waterproof
Power
1W
Maximum power
2W
Impedance
Body dimensions
Ø57x8.2mm
Sound frequency
220...16000Hz
Panel cutout diameter
52mm
Sound level
83dB
Resonant frequency
350Hz
Colour
black
Diameter
57mm
IP rating
IP65
Height
8.2mm
Dimensions
Gross weight16.3 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2952
0 in TME stock
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 10 pcs - 5.67 USDGross price for quantities from 10 pcs - 5.67 USD
Net price for quantities from 20 pcs - 5.30 USDGross price for quantities from 20 pcs - 5.30 USD
Net price for quantities from 50 pcs - 4.87 USDGross price for quantities from 50 pcs - 4.87 USD
Net price for quantities from 100 pcs - 4.80 USDGross price for quantities from 100 pcs - 4.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs