+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2959

Loudspeaker; 3W; 8Ω; 58.5x58.5x20mm; 280Hz÷15kHz; IP67


Manufacturer: VISATON

Manufacturer part number:
2959
TME Symbol:
VS-K59SC-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
3W
Impedance
Body dimensions
58.5x58.5x20mm
Operating temperature
-20...70°C
Sound frequency
280Hz...15kHz
Sound level
85dB (d=1 m)
Resonant frequency
490Hz
IP rating
IP67
Height
20mm
Gross weight37.63 g
See other products in this category: Speakers VISATON,
*
2959
2 in TME stock
Net price for quantities from 1 pcs - 9.32 USDGross price for quantities from 1 pcs - 9.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.