+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9016

Loudspeaker; general purpose; 80W; 8Ω; 102x102x41mm; 450÷13000Hz


Manufacturer: VISATON

Manufacturer part number:
9016
TME Symbol:
VS-MR130-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
80W
Maximum power
100W
Impedance
Body dimensions
102x102x41mm
Sound frequency
450...13000Hz
Panel cutout diameter
110mm
Sound level
89dB
Resonant frequency
500Hz
Colour
black
Diameter
130mm
Dimensions
Gross weight547.6 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
9016
9 in TME stock
Net price for quantities from 1 pcs - 25.60 USDGross price for quantities from 1 pcs - 25.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.