+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4463

Loudspeaker; 10W; 4Ω; Ø54.1x24mm; 460÷20000Hz; Sound level: 79dB


Manufacturer: VISATON

Manufacturer part number:
4463
TME Symbol:
VS-PL5RV-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
10W
Maximum power
20W
Impedance
Body dimensions
Ø54.1x24mm
Sound frequency
460...20000Hz
Sound level
79dB
Colour
black
Diameter
54.1mm
Height
24mm
Dimensions
Gross weight99.5 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
4463
7 in TME stock
Net price for quantities from 1 pcs - 41.40 USDGross price for quantities from 1 pcs - 41.40 USD
Net price for quantities from 5 pcs - 35.76 USDGross price for quantities from 5 pcs - 35.76 USD
Net price for quantities from 10 pcs - 32.00 USDGross price for quantities from 10 pcs - 32.00 USD
Net price for quantities from 20 pcs - 28.23 USDGross price for quantities from 20 pcs - 28.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.