+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4600

Loudspeaker; general purpose,tweeter; 20W; 4Ω; Ø100x45mm; Ø: 100mm


Manufacturer: VISATON

Manufacturer part number:
4600
TME Symbol:
VS-PX10-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, tweeter
Power
20W
Impedance
Body dimensions
Ø100x45mm
Operating temperature
-25...70°C
Sound frequency
70Hz...18kHz
Panel cutout diameter
93mm
Sound level
83dB
Resonant frequency
110Hz
Colour
black
Diameter
100mm
Height
45mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
4600
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order