+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8051

Loudspeaker; miniature,full-range,general purpose; 4W; 8Ω; IP63


Manufacturer: VISATON

Manufacturer part number:
8051
TME Symbol:
VS-SC-4.9FL-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose, miniature
Power
4W
Maximum power
5W
Impedance
Body dimensions
90x40x14mm
Operating temperature
-25...70°C
Sound frequency
120Hz...20kHz
Sound level
83dB
Resonant frequency
220Hz
IP rating
IP63
Height
14mm
Dimensions
Gross weight53.86 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
8051
313 in TME stock
Net price for quantities from 1 pcs - 12.41 USDGross price for quantities from 1 pcs - 12.41 USD
Net price for quantities from 5 pcs - 11.18 USDGross price for quantities from 5 pcs - 11.18 USD
Net price for quantities from 15 pcs - 9.73 USDGross price for quantities from 15 pcs - 9.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 15 pcsCardboard = 90 pcs