+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8053

Loudspeaker; miniature; 4W; 8Ω; 90x50x16mm; 85÷20000Hz; IP63


Manufacturer: VISATON

Manufacturer part number:
8053
TME Symbol:
VS-SC5.9FLX-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
4W
Maximum power
5W
Impedance
Body dimensions
90x50x16mm
Sound frequency
85...20000Hz
Sound level
82dB
Resonant frequency
141Hz
Colour
black
IP rating
IP63
Gross weight57.52 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
8053
24 in TME stock
Net price for quantities from 1 pcs - 20.65 USDGross price for quantities from 1 pcs - 20.65 USD
Net price for quantities from 5 pcs - 18.68 USDGross price for quantities from 5 pcs - 18.68 USD
Net price for quantities from 10 pcs - 16.72 USDGross price for quantities from 10 pcs - 16.72 USD
Net price for quantities from 15 pcs - 15.64 USDGross price for quantities from 15 pcs - 15.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 15 pcs