+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8056

Loudspeaker; shielded,general purpose; 3W; 8Ω; 50.5x90.5x30mm


Manufacturer: VISATON

Manufacturer part number:
8056
TME Symbol:
VS-SC5.9ND/8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, shielded
Power
3W
Maximum power
4W
Impedance
Body dimensions
50.5x90.5x30mm
Operating temperature
-25...70°C
Sound frequency
150...17000Hz
Dimensions
Gross weight56.45 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
8056
25 in TME stock
Net price for quantities from 1 pcs - 11.93 USDGross price for quantities from 1 pcs - 11.93 USD
Net price for quantities from 100 pcs - 10.30 USDGross price for quantities from 100 pcs - 10.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs