+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-SC50BA120

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 50A; Ifsm: 276A


Manufacturer: VISHAY

Manufacturer part number:
VS-SC50BA120
TME Symbol:
VS-SC50BA120

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
50A
Max. forward impulse current
276A
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M4 screws
Case
SOT227B
Technology
SiC
Kind of package
tube
Max. forward voltage
2.13V
Gross weight30 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others VISHAY,
*
VS-SC50BA120
0 in TME stock
Net price for quantities from 160 pcs - 95.37 USDGross price for quantities from 160 pcs - 95.37 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.